P4KE400A-E3/54 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.1.84819
Datasheet

Direct


Littelfuse Inc.
In Stock: 11.788
Unit Price: kr.4.86000
Datasheet

Direct


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: kr.0.85133
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: kr.0.62135
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: kr.1.50220
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: kr.0.62135
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: kr.1.19182
Datasheet

Similar


STMicroelectronics
In Stock: 2.796
Unit Price: kr.1.73000
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 10.823
Unit Price: kr.3.71000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: kr.0.84024
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: kr.1.38970
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: kr.0.85543
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: kr.1.88951
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: kr.1.05357
Datasheet
DO-204AL, DO-41, Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P4KE400A-E3/54

DigiKey Part Number
P4KE400A-E3/54-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
P4KE400A-E3/54
Description
TVS DIODE 342VWM 548VC DO204AL
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
548V Clamp 730mA Ipp Tvs Diode Through Hole DO-204AL (DO-41)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
342V
Voltage - Breakdown (Min)
380V
Voltage - Clamping (Max) @ Ipp
548V
Current - Peak Pulse (10/1000µs)
730mA
Power - Peak Pulse
400W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Through Hole
Package / Case
DO-204AL, DO-41, Axial
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.500kr.1.13920kr.6,265.60
27.500kr.1.13600kr.31,240.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.13920
Unit Price with VAT:kr.1.42400