548V Clamp 750mA Ipp Tvs Diode Through Hole DO-204AL (DO-41)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P4KE400A

DigiKey Part Number
F6140TR-ND - Tape & Reel (TR)
F6140CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
P4KE400A
Description
TVS DIODE 342VWM 548VC DO204AL
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
548V Clamp 750mA Ipp Tvs Diode Through Hole DO-204AL (DO-41)
Datasheet
 Datasheet
EDA/CAD Models
P4KE400A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
750mA
Mfr
Power - Peak Pulse
400W
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Applications
General Purpose
Part Status
Active
Operating Temperature
-55°C ~ 175°C (TJ)
Type
Zener
Mounting Type
Through Hole
Unidirectional Channels
1
Package / Case
DO-204AL, DO-41, Axial
Voltage - Reverse Standoff (Typ)
342V
Supplier Device Package
Voltage - Breakdown (Min)
380V
Base Product Number
Voltage - Clamping (Max) @ Ipp
548V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
P6KE400ALittelfuse Inc.6.293P6KE400ACT-NDkr.6.15000Similar
In-Stock: 3.456
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.5.01000kr.5.01
10kr.3.11300kr.31.13
100kr.2.01800kr.201.80
500kr.1.54708kr.773.54
1.000kr.1.39524kr.1,395.24
2.000kr.1.26737kr.2,534.74
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.1.30344kr.6,517.20
Manufacturers Standard Package
Unit Price without VAT:kr.5.01000
Unit Price with VAT:kr.6.26250