Parametric Equivalent
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Parametric Equivalent

BZW04-342-E3/54 | |
|---|---|
DigiKey Part Number | BZW04-342-E3/54-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZW04-342-E3/54 |
Description | TVS DIODE 342VWM 548VC DO204AL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 548V Clamp 750mA Ipp Tvs Diode Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 342V | |
Voltage - Breakdown (Min) | 380V | |
Voltage - Clamping (Max) @ Ipp | 548V | |
Current - Peak Pulse (10/1000µs) | 750mA | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | DO-204AL, DO-41, Axial | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.500 | kr.1.84819 | kr.10,165.05 |
| 11.000 | kr.1.72111 | kr.18,932.21 |
| 16.500 | kr.1.69040 | kr.27,891.60 |
| Unit Price without VAT: | kr.1.84819 |
|---|---|
| Unit Price with VAT: | kr.2.31024 |











