MURS340S-M3/5BT is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 1.821
Unit Price: kr.5.58000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.1.21118
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.1.19586
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.1.37699
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 5.056
Unit Price: kr.5.96000
Datasheet
Diode 400 V 1.5A Surface Mount DO-214AA (SMB)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MURS340S-M3/5BT

DigiKey Part Number
MURS340S-M3/5BT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MURS340S-M3/5BT
Description
DIODE STANDARD 400V 1.5A DO214AA
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Diode 400 V 1.5A Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Mfr
Reverse Recovery Time (trr)
75 ns
Packaging
Tape & Reel (TR)
Current - Reverse Leakage @ Vr
5 µA @ 400 V
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
400 V
Supplier Device Package
DO-214AA (SMB)
Current - Average Rectified (Io)
1.5A
Operating Temperature - Junction
-65°C ~ 175°C
Voltage - Forward (Vf) (Max) @ If
1.45 V @ 3 A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MURS340S-E3/52TVishay General Semiconductor - Diodes Division1.821112-MURS340S-E3/52TCT-NDkr.5.58000Parametric Equivalent
MURS340S-E3/5BTVishay General Semiconductor - Diodes Division0MURS340S-E3/5BT-NDkr.1.21118Parametric Equivalent
MURS340S-M3/52TVishay General Semiconductor - Diodes Division0MURS340S-M3/52T-NDkr.1.19586Parametric Equivalent
MURS340SHE3_A/HVishay General Semiconductor - Diodes Division0MURS340SHE3_A/H-NDkr.1.37699Parametric Equivalent
MURS340SHE3_A/IVishay General Semiconductor - Diodes Division5.056MURS340SHE3_A/IGICT-NDkr.5.96000Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
6.400kr.1.18691kr.7,596.22
Unit Price without VAT:kr.1.18691
Unit Price with VAT:kr.1.48364