
MURS340S-E3/5BT | |
|---|---|
DigiKey Part Number | MURS340S-E3/5BT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MURS340S-E3/5BT |
Description | DIODE STANDARD 400V 1.5A DO214AA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 400 V 1.5A Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 75 ns |
Packaging Tape & Reel (TR) | Current - Reverse Leakage @ Vr 5 µA @ 400 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 400 V | Supplier Device Package DO-214AA (SMB) |
Current - Average Rectified (Io) 1.5A | Operating Temperature - Junction -65°C ~ 175°C |
Voltage - Forward (Vf) (Max) @ If 1.45 V @ 3 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| STTH3R04U | STMicroelectronics | 12.625 | 497-15792-1-ND | kr.4.50000 | Direct |
| S3GB-13-F | Diodes Incorporated | 48.445 | S3GB-FDICT-ND | kr.4.31000 | Similar |
| S3KB-13 | Diodes Incorporated | 0 | S3KBDICT-ND | kr.5.14000 | Similar |
| S3KB-13-F | Diodes Incorporated | 108.757 | S3KB-FDICT-ND | kr.4.63000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.200 | kr.1.21118 | kr.3,875.78 |
| 6.400 | kr.1.16968 | kr.7,485.95 |
| Unit Price without VAT: | kr.1.21118 |
|---|---|
| Unit Price with VAT: | kr.1.51398 |



