
MURS340SHE3_A/I | |
|---|---|
DigiKey Part Number | MURS340SHE3_A/IGITR-ND - Tape & Reel (TR) MURS340SHE3_A/IGICT-ND - Cut Tape (CT) MURS340SHE3_A/IGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MURS340SHE3_A/I |
Description | DIODE STANDARD 400V 1.5A DO214AA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 400 V 1.5A Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 75 ns |
Mfr | Current - Reverse Leakage @ Vr 5 µA @ 400 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 400 V | Package / Case |
Current - Average Rectified (Io) 1.5A | Supplier Device Package DO-214AA (SMB) |
Voltage - Forward (Vf) (Max) @ If 1.45 V @ 3 A | Operating Temperature - Junction -65°C ~ 175°C |
Speed Fast Recovery =< 500ns, > 200mA (Io) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MURS340S-E3/52T | Vishay General Semiconductor - Diodes Division | 1.821 | 112-MURS340S-E3/52TCT-ND | kr.5.58000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.96000 | kr.5.96 |
| 10 | kr.3.70900 | kr.37.09 |
| 100 | kr.2.40670 | kr.240.67 |
| 500 | kr.1.84444 | kr.922.22 |
| 1.000 | kr.1.66317 | kr.1,663.17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.200 | kr.1.42109 | kr.4,547.49 |
| 6.400 | kr.1.30690 | kr.8,364.16 |
| 9.600 | kr.1.24872 | kr.11,987.71 |
| 16.000 | kr.1.18336 | kr.18,933.76 |
| 22.400 | kr.1.14465 | kr.25,640.16 |
| 32.000 | kr.1.10704 | kr.35,425.28 |
| Unit Price without VAT: | kr.5.96000 |
|---|---|
| Unit Price with VAT: | kr.7.45000 |

