Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar
Similar
Similar
Similar
Similar
Similar



MMSZ5254C-G3-18 | |
|---|---|
DigiKey Part Number | MMSZ5254C-G3-18-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MMSZ5254C-G3-18 |
Description | DIODE ZENER 27V 500MW SOD123 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 27 V 500 mW ±2% Surface Mount SOD-123 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 41 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 21 V | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.30786 | kr.3,078.60 |
| 20.000 | kr.0.28006 | kr.5,601.20 |
| 30.000 | kr.0.26590 | kr.7,977.00 |
| 50.000 | kr.0.24997 | kr.12,498.50 |
| 70.000 | kr.0.24054 | kr.16,837.80 |
| 100.000 | kr.0.23138 | kr.23,138.00 |
| 250.000 | kr.0.21440 | kr.53,600.00 |
| Unit Price without VAT: | kr.0.30786 |
|---|---|
| Unit Price with VAT: | kr.0.38483 |






