MMSZ5245C-HE3-08 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.0.29670
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 3.119
Unit Price: kr.1.16000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.0.21285
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 13.990
Unit Price: kr.1.23000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.0.31026
Datasheet

Similar


Diodes Incorporated
In Stock: 15.397
Unit Price: kr.0.65000
Datasheet

Similar


Diodes Incorporated
In Stock: 183.282
Unit Price: kr.0.97000
Datasheet

Similar


Central Semiconductor Corp
In Stock: 0
Unit Price: kr.0.59736
Datasheet

Similar


Central Semiconductor Corp
In Stock: 6.309
Unit Price: kr.2.26000
Datasheet

Similar


Central Semiconductor Corp
In Stock: 0
Unit Price: kr.0.67199
Datasheet

Similar


Diodes Incorporated
In Stock: 4.232
Unit Price: kr.1.16000
Datasheet

Similar


Diodes Incorporated
In Stock: 7.114
Unit Price: kr.1.10000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 22.760
Unit Price: kr.0.65000
Datasheet

Similar


onsemi
In Stock: 30.550
Unit Price: kr.0.71000
Datasheet
SOD 123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SOD 123
SOD 123

MMSZ5245C-HE3-08

DigiKey Part Number
112-MMSZ5245C-HE3-08TR-ND - Tape & Reel (TR)
112-MMSZ5245C-HE3-08CT-ND - Cut Tape (CT)
112-MMSZ5245C-HE3-08DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MMSZ5245C-HE3-08
Description
DIODE ZENER 15V 500MW SOD123
Customer Reference
Detailed Description
Zener Diode 15 V 500 mW ±2% Surface Mount SOD-123
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Voltage - Zener (Nom) (Vz)
Tolerance
±2%
Power - Max
500 mW
Impedance (Max) (Zzt)
16 Ohms
Current - Reverse Leakage @ Vr
100 nA @ 11 V
Operating Temperature
-55°C ~ 150°C
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-123
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types