Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar
Similar
Parametric Equivalent



MMSZ5245C-G3-18 | |
|---|---|
DigiKey Part Number | MMSZ5245C-G3-18-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MMSZ5245C-G3-18 |
Description | DIODE ZENER 15V 500MW SOD123 |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 15 V 500 mW ±2% Surface Mount SOD-123 |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 16 Ohms |
Mfr | Current - Reverse Leakage @ Vr 100 nA @ 11 V |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 150°C |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±2% | Supplier Device Package SOD-123 |
Power - Max 500 mW | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MMSZ5245C-E3-08 | Vishay General Semiconductor - Diodes Division | 39.265 | MMSZ5245C-E3-08GICT-ND | kr.2.92000 | Parametric Equivalent |
| MMSZ5245C-E3-18 | Vishay General Semiconductor - Diodes Division | 0 | MMSZ5245C-E3-18-ND | kr.0.49526 | Parametric Equivalent |
| MMSZ5245C-G3-08 | Vishay General Semiconductor - Diodes Division | 13.964 | 112-MMSZ5245C-G3-08CT-ND | kr.2.54000 | Parametric Equivalent |
| DDZ15Q-7 | Diodes Incorporated | 3.232 | DDZ15Q-7DICT-ND | kr.1.84000 | Similar |
| DDZ9702-7 | Diodes Incorporated | 548 | DDZ9702DICT-ND | kr.1.71000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.41743 | kr.4,174.30 |
| 20.000 | kr.0.38469 | kr.7,693.80 |
| Unit Price without VAT: | kr.0.41743 |
|---|---|
| Unit Price with VAT: | kr.0.52179 |




