Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

CMHZ5245B BK PBFREE | |
|---|---|
DigiKey Part Number | 1514-CMHZ5245BBKPBFREE-ND |
Manufacturer | |
Manufacturer Product Number | CMHZ5245B BK PBFREE |
Description | DIODE ZENER 15V 500MW SOD123 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 15 V 500 mW ±5% Surface Mount SOD-123 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 100 nA @ 11 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Bulk | Operating Temperature 150°C |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package SOD-123 |
Power - Max 500 mW | Base Product Number |
Impedance (Max) (Zzt) 16 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZT52B15-E3-08 | Vishay General Semiconductor - Diodes Division | 2.355 | 112-BZT52B15-E3-08CT-ND | kr.2.92000 | Similar |
| BZT52B15-E3-18 | Vishay General Semiconductor - Diodes Division | 5 | BZT52B15-E3-18GICT-ND | kr.2.92000 | Similar |
| BZT52B15-G3-08 | Vishay General Semiconductor - Diodes Division | 8.850 | 112-BZT52B15-G3-08CT-ND | kr.2.41000 | Similar |
| BZT52B15-G3-18 | Vishay General Semiconductor - Diodes Division | 0 | BZT52B15-G3-18-ND | kr.0.40173 | Similar |
| BZT52B15-HE3-08 | Vishay General Semiconductor - Diodes Division | 2.239 | 112-BZT52B15-HE3-08CT-ND | kr.1.14000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.500 | kr.0.58717 | kr.6,165.28 |
| Unit Price without VAT: | kr.0.58717 |
|---|---|
| Unit Price with VAT: | kr.0.73396 |



