MMSZ5236B-HE3-08 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.0.40584
Datasheet

Direct


onsemi
In Stock: 1.725
Unit Price: kr.1.08000
Datasheet

Direct


onsemi
In Stock: 1.436
Unit Price: kr.2.16000
Datasheet

Similar


Diodes Incorporated
In Stock: 2.985
Unit Price: kr.1.65000
Datasheet

Similar


Diodes Incorporated
In Stock: 1.117
Unit Price: kr.1.52000
Datasheet

Similar


Diodes Incorporated
In Stock: 15.911
Unit Price: kr.2.16000
Datasheet
Zener Diode 7.5 V 500 mW ±5% Surface Mount SOD-123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 7.5 V 500 mW ±5% Surface Mount SOD-123
SOD 123

MMSZ5236B-HE3-08

DigiKey Part Number
MMSZ5236B-HE3-08-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MMSZ5236B-HE3-08
Description
DIODE ZENER 7.5V 500MW SOD123
Customer Reference
Detailed Description
Zener Diode 7.5 V 500 mW ±5% Surface Mount SOD-123
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
3 µA @ 6 V
Mfr
Operating Temperature
-55°C ~ 150°C
Packaging
Tape & Reel (TR)
Grade
Automotive
Part Status
Obsolete
Qualification
AEC-Q101
Voltage - Zener (Nom) (Vz)
Mounting Type
Surface Mount
Tolerance
±5%
Package / Case
Power - Max
500 mW
Supplier Device Package
SOD-123
Impedance (Max) (Zzt)
6 Ohms
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MMSZ5236B-HE3_A-08Vishay General Semiconductor - Diodes Division0112-MMSZ5236B-HE3_A-08TR-NDkr.0.40584MFR Recommended
MMSZ4693T3Gonsemi1.725488-MMSZ4693T3GCT-NDkr.1.08000Direct
SZMMSZ4693T1Gonsemi1.436SZMMSZ4693T1GOSCT-NDkr.2.16000Direct
BZT52C7V5Q-7-FDiodes Incorporated2.98531-BZT52C7V5Q-7-FCT-NDkr.1.65000Similar
DDZ7V5B-7Diodes Incorporated1.117DDZ7V5B-7DICT-NDkr.1.52000Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types