MMSZ5236B-HE3_A-08 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.0.42782
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.0.43878
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.0.46218
Datasheet

Parametric Equivalent


Comchip Technology
In Stock: 0
Unit Price: kr.0.44625
Zener Diode 7.5 V 500 mW ±5% Surface Mount SOD-123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 7.5 V 500 mW ±5% Surface Mount SOD-123
SOD 123

MMSZ5236B-HE3_A-08

DigiKey Part Number
112-MMSZ5236B-HE3_A-08TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MMSZ5236B-HE3_A-08
Description
DIODE ZENER 7.5V 500MW SOD123
Manufacturer Standard Lead Time
36 Weeks
Customer Reference
Detailed Description
Zener Diode 7.5 V 500 mW ±5% Surface Mount SOD-123
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
3 µA @ 6 V
Mfr
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Packaging
Tape & Reel (TR)
Operating Temperature
150°C (TJ)
Part Status
Active
Grade
Automotive
Voltage - Zener (Nom) (Vz)
Qualification
AEC-Q101
Tolerance
±5%
Mounting Type
Surface Mount
Power - Max
500 mW
Package / Case
Impedance (Max) (Zzt)
6 Ohms
Supplier Device Package
SOD-123
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MMSZ5236B-HE3_A-18Vishay General Semiconductor - Diodes Division0112-MMSZ5236B-HE3_A-18TR-NDkr.0.42782Parametric Equivalent
MMSZ5236C-HE3_A-08Vishay General Semiconductor - Diodes Division0112-MMSZ5236C-HE3_A-08TR-NDkr.0.43878Parametric Equivalent
MMSZ5236C-HE3_A-18Vishay General Semiconductor - Diodes Division0112-MMSZ5236C-HE3_A-18TR-NDkr.0.46218Parametric Equivalent
AMMSZ5236B-HFComchip Technology0641-AMMSZ5236B-HFTR-NDkr.0.44625Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.000kr.0.40584kr.6,087.60
30.000kr.0.39640kr.11,892.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.40584
Unit Price with VAT:kr.0.50730