Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar
Similar
Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent



MMSZ5229B-G3-08 | |
|---|---|
DigiKey Part Number | MMSZ5229B-G3-08-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MMSZ5229B-G3-08 |
Description | DIODE ZENER 4.3V 500MW SOD123 |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 4.3 V 500 mW ±5% Surface Mount SOD-123 |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 22 Ohms |
Mfr | Current - Reverse Leakage @ Vr 5 µA @ 1 V |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 150°C |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package SOD-123 |
Power - Max 500 mW | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MMSZ5229B-E3-08 | Vishay General Semiconductor - Diodes Division | 16.667 | 112-MMSZ5229B-E3-08CT-ND | kr.2.85000 | Parametric Equivalent |
| MMSZ5229B-E3-18 | Vishay General Semiconductor - Diodes Division | 0 | MMSZ5229B-E3-18-ND | kr.0.48765 | Parametric Equivalent |
| MMSZ5229B-G3-18 | Vishay General Semiconductor - Diodes Division | 0 | MMSZ5229B-G3-18-ND | kr.0.37357 | Parametric Equivalent |
| MMSZ5229C-E3-08 | Vishay General Semiconductor - Diodes Division | 7.956 | 112-MMSZ5229C-E3-08CT-ND | kr.2.92000 | Parametric Equivalent |
| MMSZ5229C-E3-18 | Vishay General Semiconductor - Diodes Division | 0 | MMSZ5229C-E3-18-ND | kr.0.49526 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | kr.0.35388 | kr.5,308.20 |
| 30.000 | kr.0.32450 | kr.9,735.00 |
| 45.000 | kr.0.30953 | kr.13,928.85 |
| 75.000 | kr.0.29271 | kr.21,953.25 |
| 105.000 | kr.0.28275 | kr.29,688.75 |
| 150.000 | kr.0.27307 | kr.40,960.50 |
| Unit Price without VAT: | kr.0.35388 |
|---|---|
| Unit Price with VAT: | kr.0.44235 |






