Upgrade
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar



MMSZ5229B-E3-18 | |
|---|---|
DigiKey Part Number | MMSZ5229B-E3-18-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MMSZ5229B-E3-18 |
Description | DIODE ZENER 4.3V 500MW SOD123 |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 4.3 V 500 mW ±5% Surface Mount SOD-123 |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 22 Ohms |
Mfr | Current - Reverse Leakage @ Vr 5 µA @ 1 V |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 150°C |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package SOD-123 |
Power - Max 500 mW | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMHZ4687 TR PBFREE | Central Semiconductor Corp | 2.796 | 1514-CMHZ4687TRPBFREECT-ND | kr.4.50000 | Upgrade |
| SZMMSZ4687T1G | onsemi | 27.029 | SZMMSZ4687T1GOSCT-ND | kr.2.35000 | Upgrade |
| BZV55C3V9 | Microchip Technology | 0 | BZV55C3V9-ND | kr.19.23433 | Similar |
| CMHZ5229B BK PBFREE | Central Semiconductor Corp | 0 | 1514-CMHZ5229BBKPBFREE-ND | kr.0.57247 | Similar |
| CMHZ5229B TR PBFREE | Central Semiconductor Corp | 10.348 | 1514-CMHZ5229BTRPBFREECT-ND | kr.3.42000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.48765 | kr.4,876.50 |
| 20.000 | kr.0.46475 | kr.9,295.00 |
| Unit Price without VAT: | kr.0.48765 |
|---|---|
| Unit Price with VAT: | kr.0.60956 |






