CMHZ5229B BK PBFREE is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 17.877
Unit Price: kr.0.96000
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.0.24323
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 14.936
Unit Price: kr.1.09000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.0.27212
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.0.29545
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.0.31250
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.1.66000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Similar


Diodes Incorporated
In Stock: 117.403
Unit Price: kr.0.77000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 1.454
Unit Price: kr.0.96000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 9.720
Unit Price: kr.0.96000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.0.22400
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.0.26925
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.0.00000
Datasheet
SOD-123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMHZ5229B BK PBFREE

DigiKey Part Number
1514-CMHZ5229BBKPBFREE-ND
Manufacturer
Manufacturer Product Number
CMHZ5229B BK PBFREE
Description
DIODE ZENER 4.3V 500MW SOD123
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Zener Diode 4.3 V 500 mW ±5% Surface Mount SOD-123
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
500 mW
Impedance (Max) (Zzt)
22 Ohms
Current - Reverse Leakage @ Vr
5 µA @ 1 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
150°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-123
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
10.500kr.0.57789kr.6,067.85
Unit Price without VAT:kr.0.57789
Unit Price with VAT:kr.0.72236