Direct
Upgrade
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar



MMSZ4698-E3-18 | |
|---|---|
DigiKey Part Number | MMSZ4698-E3-18-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MMSZ4698-E3-18 |
Description | DIODE ZENER 11V 500MW SOD123 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 11 V 500 mW ±5% Surface Mount SOD-123 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Current - Reverse Leakage @ Vr | 50 nA @ 8.4 V | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.24323 | kr.2,432.30 |
| 20.000 | kr.0.22035 | kr.4,407.00 |
| 30.000 | kr.0.20869 | kr.6,260.70 |
| 50.000 | kr.0.19557 | kr.9,778.50 |
| 70.000 | kr.0.18781 | kr.13,146.70 |
| 100.000 | kr.0.18026 | kr.18,026.00 |
| 250.000 | kr.0.16369 | kr.40,922.50 |
| Unit Price without VAT: | kr.0.24323 |
|---|---|
| Unit Price with VAT: | kr.0.30404 |








