MMSZ4693-HE3-18 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.0.43473
Datasheet

Direct


onsemi
In Stock: 58.103
Unit Price: kr.1.14000
Datasheet

Direct


onsemi
In Stock: 1.625
Unit Price: kr.1.08000
Datasheet

Direct


onsemi
In Stock: 1.436
Unit Price: kr.2.16000
Datasheet

Similar


Diodes Incorporated
In Stock: 32
Unit Price: kr.1.59000
Datasheet

Similar


Diodes Incorporated
In Stock: 15.911
Unit Price: kr.2.16000
Datasheet

Similar


Diodes Incorporated
In Stock: 4.167
Unit Price: kr.2.16000
Datasheet

Similar


Diodes Incorporated
In Stock: 29.027
Unit Price: kr.1.20000
Datasheet
Zener Diode 7.5 V 500 mW ±5% Surface Mount SOD-123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 7.5 V 500 mW ±5% Surface Mount SOD-123
SOD 123

MMSZ4693-HE3-18

DigiKey Part Number
MMSZ4693-HE3-18-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MMSZ4693-HE3-18
Description
DIODE ZENER 7.5V 500MW SOD123
Customer Reference
Detailed Description
Zener Diode 7.5 V 500 mW ±5% Surface Mount SOD-123
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 150°C
Mfr
Grade
Automotive
Packaging
Tape & Reel (TR)
Qualification
AEC-Q101
Part Status
Obsolete
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±5%
Supplier Device Package
SOD-123
Power - Max
500 mW
Base Product Number
Current - Reverse Leakage @ Vr
10 µA @ 5.7 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MMSZ4693-HE3_A-18Vishay General Semiconductor - Diodes Division0112-MMSZ4693-HE3_A-18TR-NDkr.0.43473MFR Recommended
MMSZ4693T1Gonsemi58.103MMSZ4693T1GOSCT-NDkr.1.14000Direct
MMSZ4693T3Gonsemi1.625488-MMSZ4693T3GCT-NDkr.1.08000Direct
SZMMSZ4693T1Gonsemi1.436SZMMSZ4693T1GOSCT-NDkr.2.16000Direct
BZT52C7V5S-7-FDiodes Incorporated32BZT52C7V5S-FDICT-NDkr.1.59000Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types