Direct
Upgrade
Similar
Similar
Similar



MMSZ4693-G3-18 | |
|---|---|
DigiKey Part Number | MMSZ4693-G3-18-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MMSZ4693-G3-18 |
Description | DIODE ZENER 7.5V 500MW SOD123 |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 7.5 V 500 mW ±5% Surface Mount SOD-123 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 10 µA @ 5.7 V |
Mfr | Operating Temperature -55°C ~ 150°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case |
Voltage - Zener (Nom) (Vz) | Supplier Device Package SOD-123 |
Tolerance ±5% | Base Product Number |
Power - Max 500 mW |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MMSZ4693T3G | onsemi | 1.625 | 488-MMSZ4693T3GCT-ND | kr.1.08000 | Direct |
| MMSZ5236BS-7-F | Diodes Incorporated | 32.796 | MMSZ5236BS-FDICT-ND | kr.1.52000 | Upgrade |
| BZT52C7V5Q-7-F | Diodes Incorporated | 2.985 | 31-BZT52C7V5Q-7-FCT-ND | kr.1.65000 | Similar |
| BZT52C7V5S-7-F | Diodes Incorporated | 32 | BZT52C7V5S-FDICT-ND | kr.1.59000 | Similar |
| CMHZ5236B TR PBFREE | Central Semiconductor Corp | 41.689 | 1514-CMHZ5236BTRPBFREECT-ND | kr.3.30000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.36468 | kr.3,646.80 |
| 20.000 | kr.0.33281 | kr.6,656.20 |
| 30.000 | kr.0.32610 | kr.9,783.00 |
| Unit Price without VAT: | kr.0.36468 |
|---|---|
| Unit Price with VAT: | kr.0.45585 |





