GSOT03C-HG3-08 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.3.36000
Datasheet

Similar


Bourns Inc.
In Stock: 0
Unit Price: kr.5.33000
Datasheet
12.3V Clamp 30A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GSOT03C-HG3-08

DigiKey Part Number
112-GSOT03C-HG3-08TR-ND - Tape & Reel (TR)
112-GSOT03C-HG3-08CT-ND - Cut Tape (CT)
112-GSOT03C-HG3-08DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GSOT03C-HG3-08
Description
TVS DIODE 3.3VWM 12.3VC SOT233
Customer Reference
Detailed Description
12.3V Clamp 30A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power - Peak Pulse
369W
Mfr
Power Line Protection
No
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Capacitance @ Frequency
420pF @ 1MHz
Part Status
Obsolete
Operating Temperature
-55°C ~ 150°C (TJ)
Type
Zener
Grade
Automotive
Unidirectional Channels
2
Qualification
AEC-Q101
Voltage - Reverse Standoff (Typ)
3.3V (Max)
Mounting Type
Surface Mount
Voltage - Breakdown (Min)
4V
Package / Case
TO-236-3, SC-59, SOT-23-3
Voltage - Clamping (Max) @ Ipp
12.3V
Supplier Device Package
Current - Peak Pulse (10/1000µs)
30A (8/20µs)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
VGSOT03C-HG3-08Vishay General Semiconductor - Diodes Division0112-VGSOT03C-HG3-08CT-NDkr.3.36000MFR Recommended
CDSOT23-T03CBourns Inc.0CDSOT23-T03CCT-NDkr.5.33000Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types