45.4V Clamp 110A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
45.4V Clamp 110A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
DO-214AB

5.0SMDJ28A/TR13

DigiKey Part Number
13-5.0SMDJ28A/TR13TR-ND - Tape & Reel (TR)
13-5.0SMDJ28A/TR13CT-ND - Cut Tape (CT)
13-5.0SMDJ28A/TR13DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
5.0SMDJ28A/TR13
Description
TVS DIODE 28VWM 45.4VC DO214AB
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
45.4V Clamp 110A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
28V
Voltage - Breakdown (Min)
31.1V
Voltage - Clamping (Max) @ Ipp
45.4V
Current - Peak Pulse (10/1000µs)
110A
Power - Peak Pulse
5000W (5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.121
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.7.03000kr.7.03
10kr.4.41200kr.44.12
100kr.2.88960kr.288.96
500kr.2.23506kr.1,117.53
1.000kr.2.02427kr.2,024.27
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.1.75649kr.5,269.47
6.000kr.1.62164kr.9,729.84
9.000kr.1.55295kr.13,976.55
15.000kr.1.52305kr.22,845.75
Manufacturers Standard Package
Unit Price without VAT:kr.7.03000
Unit Price with VAT:kr.8.78750