Zener Diode 4.7 V 800 mW Surface Mount DO-219AB (SMF)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 4.7 V 800 mW Surface Mount DO-219AB (SMF)
DO-219AB SFM

BZD27C4V7P-E3-08

DigiKey Part Number
112-BZD27C4V7P-E3-08TR-ND - Tape & Reel (TR)
112-BZD27C4V7P-E3-08CT-ND - Cut Tape (CT)
112-BZD27C4V7P-E3-08DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZD27C4V7P-E3-08
Description
DIODE ZENER 4.7V 800MW DO219AB
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Zener Diode 4.7 V 800 mW Surface Mount DO-219AB (SMF)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
10 µA @ 1 V
Mfr
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 200 mA
Series
Operating Temperature
-65°C ~ 175°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
Voltage - Zener (Nom) (Vz)
Supplier Device Package
DO-219AB (SMF)
Power - Max
800 mW
Base Product Number
Impedance (Max) (Zzt)
7 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 16.633
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.56000kr.4.56
10kr.2.84000kr.28.40
100kr.1.82210kr.182.21
500kr.1.38224kr.691.12
1.000kr.1.24029kr.1,240.29
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.1.05971kr.3,179.13
6.000kr.0.96871kr.5,812.26
9.000kr.0.92234kr.8,301.06
15.000kr.0.87023kr.13,053.45
21.000kr.0.83937kr.17,626.77
30.000kr.0.80938kr.24,281.40
Manufacturers Standard Package
Unit Price without VAT:kr.4.56000
Unit Price with VAT:kr.5.70000