Similar
Similar
Similar
Similar
Similar
Similar

GL05T-E3-08 | |
|---|---|
DigiKey Part Number | GL05T-E3-08TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GL05T-E3-08 |
Description | TVS DIODE 5VWM 11VC SOT23-3 |
Customer Reference | |
Detailed Description | 11V Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23-3 |
Category | Power - Peak Pulse 300W |
Mfr | Power Line Protection No |
Packaging Tape & Reel (TR) | Applications General Purpose |
Part Status Obsolete | Capacitance @ Frequency 2.5pF @ 1MHz |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 5V (Max) | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Breakdown (Min) 6.9V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 11V | Base Product Number |
Current - Peak Pulse (10/1000µs) 5A (8/20µs) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MA3075WALT1G | onsemi | 20.124 | MA3075WALT1GOSCT-ND | kr.3.42000 | Similar |
| PESD12VU1UT,215 | Nexperia USA Inc. | 0 | 1727-3811-1-ND | kr.2.35000 | Similar |
| PESD24VU1UT,215 | Nexperia USA Inc. | 0 | 1727-3824-1-ND | kr.2.35000 | Similar |
| PESD3V3U1UT,215 | Nexperia USA Inc. | 0 | 1727-3832-1-ND | kr.2.35000 | Similar |
| PESD5V0S2UAT,215 | Nexperia USA Inc. | 0 | 1727-3841-1-ND | kr.2.60000 | Similar |



