Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

GDZ8V2B-G3-18 | |
|---|---|
DigiKey Part Number | GDZ8V2B-G3-18-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GDZ8V2B-G3-18 |
Description | DIODE ZENER 8.2V 200MW SOD323 |
Manufacturer Standard Lead Time | 93 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 8.2 V 200 mW ±2% Surface Mount SOD-323 |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 30 Ohms |
Mfr | Current - Reverse Leakage @ Vr 500 nA @ 5 V |
Series | Operating Temperature -55°C ~ 150°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case |
Voltage - Zener (Nom) (Vz) | Supplier Device Package SOD-323 |
Tolerance ±2% | Base Product Number |
Power - Max 200 mW |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GDZ8V2B-E3-08 | Vishay General Semiconductor - Diodes Division | 0 | GDZ8V2B-E3-08-ND | kr.0.06623 | Parametric Equivalent |
| GDZ8V2B-E3-18 | Vishay General Semiconductor - Diodes Division | 0 | GDZ8V2B-E3-18-ND | kr.0.06979 | Parametric Equivalent |
| GDZ8V2B-G3-08 | Vishay General Semiconductor - Diodes Division | 0 | GDZ8V2B-G3-08-ND | kr.0.05928 | Parametric Equivalent |
| CMDZ5237B TR PBFREE | Central Semiconductor Corp | 0 | 1514-CMDZ5237BTRPBFREECT-ND | kr.0.00000 | Similar |
| DDZ9694S-7 | Diodes Incorporated | 118 | DDZ9694SDICT-ND | kr.0.42000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.39649 | kr.3,964.90 |
| 20.000 | kr.0.36237 | kr.7,247.40 |
| 30.000 | kr.0.34498 | kr.10,349.40 |
| 50.000 | kr.0.32544 | kr.16,272.00 |
| 70.000 | kr.0.31387 | kr.21,970.90 |
| 100.000 | kr.0.30262 | kr.30,262.00 |
| Unit Price without VAT: | kr.0.39649 |
|---|---|
| Unit Price with VAT: | kr.0.49561 |






