Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

GDZ8V2B-E3-18 | |
|---|---|
DigiKey Part Number | GDZ8V2B-E3-18-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GDZ8V2B-E3-18 |
Description | DIODE ZENER 8.2V 200MW SOD323 |
Manufacturer Standard Lead Time | 93 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 8.2 V 200 mW ±2% Surface Mount SOD-323 |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 30 Ohms |
Mfr | Current - Reverse Leakage @ Vr 500 nA @ 5 V |
Series | Operating Temperature -55°C ~ 150°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case |
Voltage - Zener (Nom) (Vz) | Supplier Device Package SOD-323 |
Tolerance ±2% | Base Product Number |
Power - Max 200 mW |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GDZ8V2B-E3-08 | Vishay General Semiconductor - Diodes Division | 0 | GDZ8V2B-E3-08-ND | kr.0.41989 | Parametric Equivalent |
| GDZ8V2B-G3-08 | Vishay General Semiconductor - Diodes Division | 0 | GDZ8V2B-G3-08-ND | kr.0.37581 | Parametric Equivalent |
| GDZ8V2B-G3-18 | Vishay General Semiconductor - Diodes Division | 0 | GDZ8V2B-G3-18-ND | kr.0.39649 | Parametric Equivalent |
| CMDZ5237B BK PBFREE | Central Semiconductor Corp | 0 | 1514-CMDZ5237BBKPBFREE-ND | kr.0.00000 | Similar |
| CMDZ5237B TR PBFREE | Central Semiconductor Corp | 0 | 1514-CMDZ5237BTRPBFREECT-ND | kr.0.00000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.44248 | kr.4,424.80 |
| 20.000 | kr.0.40519 | kr.8,103.80 |
| 30.000 | kr.0.38619 | kr.11,585.70 |
| 50.000 | kr.0.36484 | kr.18,242.00 |
| 70.000 | kr.0.35219 | kr.24,653.30 |
| 100.000 | kr.0.33990 | kr.33,990.00 |
| Unit Price without VAT: | kr.0.44248 |
|---|---|
| Unit Price with VAT: | kr.0.55310 |






