ES3DHM3_A/I is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 1.335
Unit Price: kr.6.72000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 9.925
Unit Price: kr.6.72000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 6.556
Unit Price: kr.8.43000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.2.09039
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 115
Unit Price: kr.8.50000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 2.428
Unit Price: kr.8.50000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.2.18314
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.2.34326
Datasheet
Diode 200 V 3A Surface Mount DO-214AB (SMC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 200 V 3A Surface Mount DO-214AB (SMC)
DO-214AB, SMC

ES3DHM3_A/I

DigiKey Part Number
112-ES3DHM3_A/ITR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ES3DHM3_A/I
Description
DIODE STANDARD 200V 3A DO214AB
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Diode 200 V 3A Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
10 µA @ 200 V
Mfr
Capacitance @ Vr, F
45pF @ 4V, 1MHz
Packaging
Tape & Reel (TR)
Grade
Automotive
Part Status
Active
Qualification
AEC-Q101
Technology
Mounting Type
Voltage - DC Reverse (Vr) (Max)
200 V
Package / Case
Current - Average Rectified (Io)
3A
Supplier Device Package
DO-214AB (SMC)
Voltage - Forward (Vf) (Max) @ If
900 mV @ 3 A
Operating Temperature - Junction
-55°C ~ 150°C
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Base Product Number
Reverse Recovery Time (trr)
30 ns
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ES3D-E3/57TVishay General Semiconductor - Diodes Division1.335112-ES3D-E3/57TCT-NDkr.6.72000Parametric Equivalent
ES3D-E3/9ATVishay General Semiconductor - Diodes Division9.925ES3D-E3/9ATGICT-NDkr.6.72000Parametric Equivalent
ES3D-M3/57TVishay General Semiconductor - Diodes Division6.556112-ES3D-M3/57TCT-NDkr.8.43000Parametric Equivalent
ES3D-M3/9ATVishay General Semiconductor - Diodes Division0ES3D-M3/9AT-NDkr.2.09039Parametric Equivalent
ES3DHE3_A/HVishay General Semiconductor - Diodes Division115ES3DHE3_A/HGICT-NDkr.8.50000Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
7.000kr.1.99147kr.13,940.29
Unit Price without VAT:kr.1.99147
Unit Price with VAT:kr.2.48934