Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



ES3DHE3J_A/I | |
|---|---|
DigiKey Part Number | ES3DHE3J_A/I-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ES3DHE3J_A/I |
Description | DIODE STANDARD 200V 3A DO214AB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 3A Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 10 µA @ 200 V |
Mfr | Capacitance @ Vr, F 45pF @ 4V, 1MHz |
Packaging Tape & Reel (TR) | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 200 V | Package / Case |
Current - Average Rectified (Io) 3A | Supplier Device Package DO-214AB (SMC) |
Voltage - Forward (Vf) (Max) @ If 900 mV @ 3 A | Operating Temperature - Junction -55°C ~ 150°C |
Speed Fast Recovery =< 500ns, > 200mA (Io) | Base Product Number |
Reverse Recovery Time (trr) 30 ns |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ES3D-E3/57T | Vishay General Semiconductor - Diodes Division | 1.335 | 112-ES3D-E3/57TCT-ND | kr.6.72000 | Parametric Equivalent |
| ES3D-E3/9AT | Vishay General Semiconductor - Diodes Division | 9.925 | ES3D-E3/9ATGICT-ND | kr.6.72000 | Parametric Equivalent |
| ES3D-M3/57T | Vishay General Semiconductor - Diodes Division | 6.556 | 112-ES3D-M3/57TCT-ND | kr.8.43000 | Parametric Equivalent |
| ES3D-M3/9AT | Vishay General Semiconductor - Diodes Division | 0 | ES3D-M3/9AT-ND | kr.2.09039 | Parametric Equivalent |
| ES3DHE3_A/H | Vishay General Semiconductor - Diodes Division | 115 | ES3DHE3_A/HGICT-ND | kr.8.50000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7.000 | kr.2.18314 | kr.15,281.98 |
| Unit Price without VAT: | kr.2.18314 |
|---|---|
| Unit Price with VAT: | kr.2.72893 |


