ES3D-M3/9AT is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 15.950
Unit Price: kr.6.79000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 9.195
Unit Price: kr.6.79000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 6.556
Unit Price: kr.8.53000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 115
Unit Price: kr.8.59000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 2.428
Unit Price: kr.8.59000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.2.20725
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.2.36914
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.2.01345
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: kr.0.93496
Diode 200 V 3A Surface Mount DO-214AB (SMC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 200 V 3A Surface Mount DO-214AB (SMC)
DO-214AB, SMC

ES3D-M3/9AT

DigiKey Part Number
ES3D-M3/9AT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ES3D-M3/9AT
Description
DIODE STANDARD 200V 3A DO214AB
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Diode 200 V 3A Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reverse Recovery Time (trr)
30 ns
Mfr
Current - Reverse Leakage @ Vr
10 µA @ 200 V
Packaging
Tape & Reel (TR)
Capacitance @ Vr, F
45pF @ 4V, 1MHz
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
200 V
Supplier Device Package
DO-214AB (SMC)
Current - Average Rectified (Io)
3A
Operating Temperature - Junction
-55°C ~ 150°C
Voltage - Forward (Vf) (Max) @ If
900 mV @ 3 A
Base Product Number
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ES3D-E3/57TVishay General Semiconductor - Diodes Division15.950112-ES3D-E3/57TCT-NDkr.6.79000Parametric Equivalent
ES3D-E3/9ATVishay General Semiconductor - Diodes Division9.195ES3D-E3/9ATGICT-NDkr.6.79000Parametric Equivalent
ES3D-M3/57TVishay General Semiconductor - Diodes Division6.556112-ES3D-M3/57TCT-NDkr.8.53000Parametric Equivalent
ES3DHE3_A/HVishay General Semiconductor - Diodes Division115ES3DHE3_A/HGICT-NDkr.8.59000Parametric Equivalent
ES3DHE3_A/IVishay General Semiconductor - Diodes Division2.428ES3DHE3_A/IGICT-NDkr.8.59000Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
7.000kr.2.11347kr.14,794.29
Unit Price without VAT:kr.2.11347
Unit Price with VAT:kr.2.64184