Zener Diode 20 V 1.3 W ±2% Through Hole DO-204AL (DO-41)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX85B20-TAP

DigiKey Part Number
BZX85B20-TAPGICT-ND - Cut Tape (CT)
BZX85B20-TAPGITB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
BZX85B20-TAP
Description
DIODE ZENER 20V 1.3W DO204AL
Customer Reference
Detailed Description
Zener Diode 20 V 1.3 W ±2% Through Hole DO-204AL (DO-41)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current - Reverse Leakage @ Vr
500 nA @ 15 V
Mfr
Operating Temperature
-55°C ~ 175°C
Series
Grade
Automotive
Packaging
Cut Tape (CT)
Tape & Box (TB)
Qualification
AEC-Q101
Part Status
Obsolete
Mounting Type
Through Hole
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±2%
Supplier Device Package
DO-204AL (DO-41)
Power - Max
1.3 W
Base Product Number
Impedance (Max) (Zzt)
24 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (12)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BZX85B20-TRVishay General Semiconductor - Diodes Division23.756112-BZX85B20-TRCT-NDkr.2.28000Parametric Equivalent
1N4114Microchip Technology01N4114-NDkr.15.91473Similar
1N4472Microchip Technology01N4472MS-NDkr.61.60830Similar
1N4472CMicrochip Technology0150-1N4472C-NDkr.115.21050Similar
1N4747A,133Nexperia USA Inc.4.1051727-1950-1-NDkr.1.84000Similar
In-Stock: 16.343
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.2.28000kr.2.28
10kr.1.38800kr.13.88
100kr.0.86860kr.86.86
500kr.0.64262kr.321.31
1.000kr.0.56952kr.569.52
2.000kr.0.50787kr.1,015.74
Tape & Box (TB)
QuantityUnit PriceExt Price
5.000kr.0.44101kr.2,205.05
10.000kr.0.39962kr.3,996.20
Manufacturers Standard Package
Unit Price without VAT:kr.2.28000
Unit Price with VAT:kr.2.85000