Zener Diode 20 V 1.3 W ±2% Through Hole DO-204AL (DO-41)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX85B20-TR

DigiKey Part Number
112-BZX85B20-TR-ND - Tape & Reel (TR)
112-BZX85B20-TRCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
BZX85B20-TR
Description
DIODE ZENER 20V 1.3W DO204AL
Customer Reference
Detailed Description
Zener Diode 20 V 1.3 W ±2% Through Hole DO-204AL (DO-41)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current - Reverse Leakage @ Vr
500 nA @ 15 V
Mfr
Operating Temperature
-55°C ~ 175°C
Series
Grade
Automotive
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Qualification
AEC-Q101
Part Status
Obsolete
Mounting Type
Through Hole
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±2%
Supplier Device Package
DO-204AL (DO-41)
Power - Max
1.3 W
Base Product Number
Impedance (Max) (Zzt)
24 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (26)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BZX85B20-TAPVishay General Semiconductor - Diodes Division16.343BZX85B20-TAPGICT-NDkr.2.28000Parametric Equivalent
1N3027B-1Microchip Technology01N3027B-1-NDkr.53.30905Similar
1N4114Microchip Technology01N4114-NDkr.15.91473Similar
1N4114-1Microchip Technology01N4114-1-NDkr.15.91473Similar
1N4472Microchip Technology01N4472MS-NDkr.61.60830Similar
In-Stock: 23.756
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.2.28000kr.2.28
10kr.1.38800kr.13.88
100kr.0.86860kr.86.86
500kr.0.64262kr.321.31
1.000kr.0.56952kr.569.52
2.000kr.0.50787kr.1,015.74
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.40835kr.2,041.75
10.000kr.0.37002kr.3,700.20
15.000kr.0.35048kr.5,257.20
Manufacturers Standard Package
Unit Price without VAT:kr.2.28000
Unit Price with VAT:kr.2.85000