Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

1N4472 | |
|---|---|
DigiKey Part Number | 1N4472MS-ND |
Manufacturer | |
Manufacturer Product Number | 1N4472 |
Description | DIODE ZENER 20V 1.5W DO41 |
Manufacturer Standard Lead Time | 37 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 20 V 1.5 W ±5% Through Hole DO-41 |
Category | Impedance (Max) (Zzt) 12 Ohms |
Mfr | Current - Reverse Leakage @ Vr 50 nA @ 16 V |
Packaging Bulk | Voltage - Forward (Vf) (Max) @ If 1.5 V @ 1 A |
Part Status Active | Operating Temperature -65°C ~ 175°C (TJ) |
Voltage - Zener (Nom) (Vz) | Mounting Type Through Hole |
Tolerance ±5% | Package / Case |
Power - Max 1.5 W | Supplier Device Package DO-41 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N4472C | Microchip Technology | 0 | 150-1N4472C-ND | kr.115.21050 | Parametric Equivalent |
| 1N4472D | Microchip Technology | 0 | 150-1N4472D-ND | kr.144.11070 | Parametric Equivalent |
| JANS1N4472 | Microchip Technology | 0 | JANS1N4472-ND | kr.545.88280 | Parametric Equivalent |
| JANS1N4472C | Microchip Technology | 0 | JANS1N4472C-ND | kr.1,347.76740 | Parametric Equivalent |
| JANS1N4472D | Microchip Technology | 0 | JANS1N4472D-ND | kr.1,685.09980 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.61.60830 | kr.6,160.83 |
| Unit Price without VAT: | kr.61.60830 |
|---|---|
| Unit Price with VAT: | kr.77.01038 |




