Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar
Similar
Similar
Similar
Similar
Similar
Similar

BZX84C36-G3-18 | |
|---|---|
DigiKey Part Number | BZX84C36-G3-18-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZX84C36-G3-18 |
Description | DIODE ZENER 36V 300MW SOT23-3 |
Manufacturer Standard Lead Time | 45 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 36 V 300 mW ±5% Surface Mount SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | BZX84C36-G3-18 Models |
Category | Impedance (Max) (Zzt) 90 Ohms |
Mfr | Current - Reverse Leakage @ Vr 50 nA @ 25.2 V |
Series | Operating Temperature -55°C ~ 150°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case |
Voltage - Zener (Nom) (Vz) | Supplier Device Package SOT-23-3 |
Tolerance ±5% | Base Product Number |
Power - Max 300 mW |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZX84B36-E3-08 | Vishay General Semiconductor - Diodes Division | 6.011 | 112-BZX84B36-E3-08CT-ND | kr.2.66000 | Parametric Equivalent |
| BZX84B36-E3-18 | Vishay General Semiconductor - Diodes Division | 0 | BZX84B36-E3-18-ND | kr.0.44592 | Parametric Equivalent |
| BZX84B36-G3-08 | Vishay General Semiconductor - Diodes Division | 0 | BZX84B36-G3-08-ND | kr.0.32998 | Parametric Equivalent |
| BZX84B36-G3-18 | Vishay General Semiconductor - Diodes Division | 0 | BZX84B36-G3-18-ND | kr.0.34860 | Parametric Equivalent |
| BZX84C36-E3-08 | Vishay General Semiconductor - Diodes Division | 8.919 | 112-BZX84C36-E3-08CT-ND | kr.2.66000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.31415 | kr.3,141.50 |
| 20.000 | kr.0.28594 | kr.5,718.80 |
| 30.000 | kr.0.27156 | kr.8,146.80 |
| 50.000 | kr.0.27143 | kr.13,571.50 |
| Unit Price without VAT: | kr.0.31415 |
|---|---|
| Unit Price with VAT: | kr.0.39269 |





