SOT-23
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX84B36-E3-08

DigiKey Part Number
112-BZX84B36-E3-08TR-ND - Tape & Reel (TR)
112-BZX84B36-E3-08CT-ND - Cut Tape (CT)
112-BZX84B36-E3-08DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZX84B36-E3-08
Description
DIODE ZENER 36V 300MW SOT23-3
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Zener Diode 36 V 300 mW ±2% Surface Mount SOT-23-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±2%
Power - Max
300 mW
Impedance (Max) (Zzt)
90 Ohms
Current - Reverse Leakage @ Vr
50 nA @ 25.2 V
Operating Temperature
-55°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13.440
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.54000kr.1.54
10kr.0.96000kr.9.60
100kr.0.57730kr.57.73
500kr.0.38886kr.194.43
1.000kr.0.30080kr.300.80
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.27053kr.811.59
6.000kr.0.24180kr.1,450.80
9.000kr.0.22714kr.2,044.26
15.000kr.0.16000kr.2,400.00
21.000kr.0.15758kr.3,309.18
30.000kr.0.14674kr.4,402.20
Manufacturers Standard Package
Unit Price without VAT:kr.1.54000
Unit Price with VAT:kr.1.92500