Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

BZX84C36-E3-18 | |
|---|---|
DigiKey Part Number | BZX84C36-E3-18-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZX84C36-E3-18 |
Description | DIODE ZENER 36V 300MW SOT23-3 |
Manufacturer Standard Lead Time | 45 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 36 V 300 mW ±5% Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 90 Ohms |
Mfr | Current - Reverse Leakage @ Vr 50 nA @ 25.2 V |
Series | Operating Temperature -55°C ~ 150°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case |
Voltage - Zener (Nom) (Vz) | Supplier Device Package SOT-23-3 |
Tolerance ±5% | Base Product Number |
Power - Max 300 mW |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZX84B36Q-7-F | Diodes Incorporated | 0 | 31-BZX84B36Q-7-FTR-ND | kr.0.34623 | Similar |
| BZX84C36 | Diotec Semiconductor | 2.354 | 4878-BZX84C36CT-ND | kr.1.08000 | Similar |
| CMPZ5258B TR PBFREE | Central Semiconductor Corp | 10.300 | 1514-CMPZ5258BTRPBFREECT-ND | kr.2.66000 | Similar |
| CZRT55C36-G | Comchip Technology | 0 | CZRT55C36-G-ND | kr.0.41005 | Similar |
| MMBZ5258B-7 | Diodes Incorporated | 19.794 | 1034-MMBZ5258B-7CT-ND | kr.2.54000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.44420 | kr.4,442.00 |
| 20.000 | kr.0.41495 | kr.8,299.00 |
| Unit Price without VAT: | kr.0.44420 |
|---|---|
| Unit Price with VAT: | kr.0.55525 |






