BZX84C22-HE3-08 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.0.36065
Datasheet

Similar


onsemi
In Stock: 1.729
Unit Price: kr.1.33000
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: kr.0.34623
Datasheet

Similar


Central Semiconductor Corp
In Stock: 379
Unit Price: kr.2.79000
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: kr.0.29876
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: kr.1.27000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: kr.1.27000
Datasheet

Similar


onsemi
In Stock: 3.375
Unit Price: kr.1.08000
Datasheet

Similar


onsemi
In Stock: 18.357
Unit Price: kr.1.08000
Datasheet
Zener Diode 22 V 300 mW ±5% Surface Mount SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX84C22-HE3-08

DigiKey Part Number
BZX84C22-HE3-08-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BZX84C22-HE3-08
Description
DIODE ZENER 22V 300MW SOT23-3
Customer Reference
Detailed Description
Zener Diode 22 V 300 mW ±5% Surface Mount SOT-23-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current - Reverse Leakage @ Vr
50 nA @ 15.4 V
Mfr
Operating Temperature
-55°C ~ 150°C
Series
Grade
Automotive
Packaging
Tape & Reel (TR)
Qualification
AEC-Q101
Part Status
Obsolete
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±5%
Supplier Device Package
SOT-23-3
Power - Max
300 mW
Base Product Number
Impedance (Max) (Zzt)
55 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BZX84C22-HE3_A-08Vishay General Semiconductor - Diodes Division0112-BZX84C22-HE3_A-08TR-NDkr.0.36065MFR Recommended
BZX84B22LT1Gonsemi1.729BZX84B22LT1GOSCT-NDkr.1.33000Similar
BZX84B22Q-7-FDiodes Incorporated031-BZX84B22Q-7-FTR-NDkr.0.34623Similar
BZX84C22 TRCentral Semiconductor Corp379BZX84C22CSCT-NDkr.2.79000Similar
CZRT5251B-GComchip Technology0CZRT5251B-G-NDkr.0.29876Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types