BZX84C22-HE3_A-08 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.0.37581
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.0.39649
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.0.38065
Datasheet
Zener Diode 22 V 300 mW ±5% Surface Mount SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX84C22-HE3_A-08

DigiKey Part Number
112-BZX84C22-HE3_A-08TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BZX84C22-HE3_A-08
Description
DIODE ZENER 22V 300MW SOT23-3
Manufacturer Standard Lead Time
45 Weeks
Customer Reference
Detailed Description
Zener Diode 22 V 300 mW ±5% Surface Mount SOT-23-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Impedance (Max) (Zzt)
55 Ohms
Mfr
Current - Reverse Leakage @ Vr
50 nA @ 15.4 V
Series
Operating Temperature
150°C (TJ)
Packaging
Tape & Reel (TR)
Grade
Automotive
Part Status
Active
Qualification
AEC-Q101
Voltage - Zener (Nom) (Vz)
Mounting Type
Surface Mount
Tolerance
±5%
Package / Case
Power - Max
300 mW
Supplier Device Package
SOT-23-3
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BZX84B22-HE3_A-08Vishay General Semiconductor - Diodes Division0112-BZX84B22-HE3_A-08TR-NDkr.0.37581Parametric Equivalent
BZX84B22-HE3_A-18Vishay General Semiconductor - Diodes Division0112-BZX84B22-HE3_A-18TR-NDkr.0.39649Parametric Equivalent
BZX84C22-HE3_A-18Vishay General Semiconductor - Diodes Division0112-BZX84C22-HE3_A-18TR-NDkr.0.38065Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.000kr.0.36065kr.5,409.75
30.000kr.0.34368kr.10,310.40
Manufacturers Standard Package
Unit Price without VAT:kr.0.36065
Unit Price with VAT:kr.0.45081