
BZX84C22 TR | |
|---|---|
DigiKey Part Number | BZX84C22CSTR-ND - Tape & Reel (TR) BZX84C22CSCT-ND - Cut Tape (CT) BZX84C22CSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX84C22 TR |
Description | DIODE ZENER 22V 350MW SOT23 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 22 V 350 mW ±5% Surface Mount SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 350 mW | |
Impedance (Max) (Zzt) | 55 Ohms | |
Current - Reverse Leakage @ Vr | 50 nA @ 15.4 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.83000 | kr.2.83 |
| 10 | kr.1.74900 | kr.17.49 |
| 100 | kr.1.10150 | kr.110.15 |
| 500 | kr.0.82086 | kr.410.43 |
| 1.000 | kr.0.73006 | kr.730.06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.61454 | kr.1,843.62 |
| 6.000 | kr.0.55625 | kr.3,337.50 |
| 9.000 | kr.0.52654 | kr.4,738.86 |
| 15.000 | kr.0.49313 | kr.7,396.95 |
| 21.000 | kr.0.47334 | kr.9,940.14 |
| 30.000 | kr.0.45410 | kr.13,623.00 |
| Unit Price without VAT: | kr.2.83000 |
|---|---|
| Unit Price with VAT: | kr.3.53750 |

