BZX84C16-HE3-18 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.0.32818
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 6.011
Unit Price: kr.0.64000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.0.17920
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 15.000
Unit Price: kr.1.02000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.0.25871
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 779
Unit Price: kr.0.96000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 20.440
Unit Price: kr.0.70000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 6.831
Unit Price: kr.0.84000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.0.18560
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 10.000
Unit Price: kr.0.96000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: kr.0.15620
Datasheet

Similar


onsemi
In Stock: 3.617
Unit Price: kr.0.77000
Datasheet

Similar


Panjit International Inc.
In Stock: 2.553
Unit Price: kr.0.77000
Datasheet

Similar


Central Semiconductor Corp
In Stock: 0
Unit Price: kr.3.39000
Datasheet
SOT-23
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX84C16-HE3-18

DigiKey Part Number
BZX84C16-HE3-18GITR-ND - Tape & Reel (TR)
BZX84C16-HE3-18GICT-ND - Cut Tape (CT)
BZX84C16-HE3-18GIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZX84C16-HE3-18
Description
DIODE ZENER 16V 300MW SOT23-3
Customer Reference
Detailed Description
Zener Diode 16 V 300 mW ±5% Surface Mount SOT-23-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
300 mW
Impedance (Max) (Zzt)
40 Ohms
Current - Reverse Leakage @ Vr
50 nA @ 11.2 V
Operating Temperature
-55°C ~ 150°C
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types