BZX84B43-HE3-18 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.0.39649
Datasheet

Similar


onsemi
In Stock: 264
Unit Price: kr.1.01000
Datasheet

Similar


Diodes Incorporated
In Stock: 3.000
Unit Price: kr.1.52000
Datasheet

Similar


onsemi
In Stock: 2.930
Unit Price: kr.1.39000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: kr.1.08000
Datasheet

Similar


onsemi
In Stock: 3.000
Unit Price: kr.1.27000
Datasheet
Zener Diode 43 V 300 mW ±2% Surface Mount SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX84B43-HE3-18

DigiKey Part Number
BZX84B43-HE3-18-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BZX84B43-HE3-18
Description
DIODE ZENER 43V 300MW SOT23-3
Customer Reference
Detailed Description
Zener Diode 43 V 300 mW ±2% Surface Mount SOT-23-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current - Reverse Leakage @ Vr
50 nA @ 30.1 V
Mfr
Operating Temperature
-55°C ~ 150°C
Series
Grade
Automotive
Packaging
Tape & Reel (TR)
Qualification
AEC-Q101
Part Status
Obsolete
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±2%
Supplier Device Package
SOT-23-3
Power - Max
300 mW
Base Product Number
Impedance (Max) (Zzt)
150 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BZX84B43-HE3_A-18Vishay General Semiconductor - Diodes Division0112-BZX84B43-HE3_A-18TR-NDkr.0.39649MFR Recommended
BZX84C43LT1Gonsemi264BZX84C43LT1GOSCT-NDkr.1.01000Similar
DDZX43-7Diodes Incorporated3.00031-DDZX43-7CT-NDkr.1.52000Similar
SZBZX84C43ET1Gonsemi2.930488-SZBZX84C43ET1GCT-NDkr.1.39000Similar
SZBZX84C43LT1Gonsemi0488-SZBZX84C43LT1GCT-NDkr.1.08000Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types