Zener Diode 43 V 250 mW ±7% Surface Mount SOT-23-3 (TO-236)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX84C43LT1G

DigiKey Part Number
BZX84C43LT1GOSTR-ND - Tape & Reel (TR)
BZX84C43LT1GOSCT-ND - Cut Tape (CT)
BZX84C43LT1GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZX84C43LT1G
Description
DIODE ZENER 43V 250MW SOT23-3
Manufacturer Standard Lead Time
52 Weeks
Customer Reference
Detailed Description
Zener Diode 43 V 250 mW ±7% Surface Mount SOT-23-3 (TO-236)
Datasheet
 Datasheet
EDA/CAD Models
BZX84C43LT1G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impedance (Max) (Zzt)
150 Ohms
Mfr
Current - Reverse Leakage @ Vr
50 nA @ 30.1 V
Series
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-65°C ~ 150°C (TJ)
Part Status
Active
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±7%
Supplier Device Package
SOT-23-3 (TO-236)
Power - Max
250 mW
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BZX84-C43,215Nexperia USA Inc.1.9331727-3675-1-NDkr.0.76000Direct
BZX84-A43,215Nexperia USA Inc.2981727-BZX84-A43,215CT-NDkr.4.37000Similar
BZX84C43Diotec Semiconductor2.9004878-BZX84C43CT-NDkr.0.82000Similar
BZX84C43-7-FDiodes Incorporated6.950BZX84C43-FDICT-NDkr.1.27000Similar
BZX84C43-E3-08Vishay General Semiconductor - Diodes Division374112-BZX84C43-E3-08CT-NDkr.2.66000Similar
In-Stock: 264
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.01000kr.1.01
10kr.0.62100kr.6.21
100kr.0.38100kr.38.10
500kr.0.27604kr.138.02
1.000kr.0.24181kr.241.81
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.18342kr.550.26
6.000kr.0.16295kr.977.70
Manufacturers Standard Package
Unit Price without VAT:kr.1.01000
Unit Price with VAT:kr.1.26250