
SZMMBZ5260BLT1G | |
|---|---|
DigiKey Part Number | SZMMBZ5260BLT1GOSTR-ND - Tape & Reel (TR) SZMMBZ5260BLT1GOSCT-ND - Cut Tape (CT) SZMMBZ5260BLT1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SZMMBZ5260BLT1G |
Description | DIODE ZENER 43V 225MW SOT23-3 |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 43 V 225 mW ±5% Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | SZMMBZ5260BLT1G Models |
Category | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Mfr | Operating Temperature -65°C ~ 150°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±5% | Package / Case |
Power - Max 225 mW | Supplier Device Package SOT-23-3 (TO-236) |
Impedance (Max) (Zzt) 93 Ohms | Base Product Number |
Current - Reverse Leakage @ Vr 100 nA @ 33 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MMBZ5260BLT1 | Rochester Electronics, LLC | 30.000 | 2156-MMBZ5260BLT1-ND | kr.0.25360 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.27000 | kr.1.27 |
| 10 | kr.0.77300 | kr.7.73 |
| 100 | kr.0.47930 | kr.47.93 |
| 500 | kr.0.34908 | kr.174.54 |
| 1.000 | kr.0.30673 | kr.306.73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.23395 | kr.701.85 |
| 6.000 | kr.0.20864 | kr.1,251.84 |
| Unit Price without VAT: | kr.1.27000 |
|---|---|
| Unit Price with VAT: | kr.1.58750 |

