
BZX84B3V3-7-F | |
|---|---|
DigiKey Part Number | BZX84B3V3-FDITR-ND - Tape & Reel (TR) BZX84B3V3-FDICT-ND - Cut Tape (CT) BZX84B3V3-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX84B3V3-7-F |
Description | DIODE ZENER 3.3V 300MW SOT23 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 3.3 V 300 mW ±2% Surface Mount SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | BZX84B3V3-7-F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 300 mW | |
Impedance (Max) (Zzt) | 95 Ohms | |
Current - Reverse Leakage @ Vr | 5 µA @ 1 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.65000 | kr.0.65 |
| 10 | kr.0.43200 | kr.4.32 |
| 100 | kr.0.21220 | kr.21.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.19995 | kr.599.85 |
| 75.000 | kr.0.19358 | kr.14,518.50 |
| 150.000 | kr.0.17939 | kr.26,908.50 |
| 300.000 | kr.0.17334 | kr.52,002.00 |
| Unit Price without VAT: | kr.0.65000 |
|---|---|
| Unit Price with VAT: | kr.0.81250 |






