BZX84B2V4-E3-18 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 4
Unit Price: kr.2.66000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.0.32998
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.0.34860
Datasheet

Similar


onsemi
In Stock: 749
Unit Price: kr.1.01000
Datasheet

Similar


Central Semiconductor Corp
In Stock: 4.511
Unit Price: kr.7.99000
Datasheet

Similar


onsemi
In Stock: 32.477
Unit Price: kr.1.27000
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: kr.0.36028
Datasheet

Similar


onsemi
In Stock: 6.024
Unit Price: kr.1.08000
Datasheet
Zener Diode 2.4 V 300 mW ±2% Surface Mount SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX84B2V4-E3-18

DigiKey Part Number
BZX84B2V4-E3-18-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BZX84B2V4-E3-18
Description
DIODE ZENER 2.4V 300MW SOT23-3
Manufacturer Standard Lead Time
45 Weeks
Customer Reference
Detailed Description
Zener Diode 2.4 V 300 mW ±2% Surface Mount SOT-23-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Impedance (Max) (Zzt)
100 Ohms
Mfr
Current - Reverse Leakage @ Vr
50 µA @ 1 V
Series
Operating Temperature
-55°C ~ 150°C
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Active
Package / Case
Voltage - Zener (Nom) (Vz)
Supplier Device Package
SOT-23-3
Tolerance
±2%
Base Product Number
Power - Max
300 mW
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BZX84B2V4-E3-08Vishay General Semiconductor - Diodes Division4112-BZX84B2V4-E3-08CT-NDkr.2.66000Parametric Equivalent
BZX84B2V4-G3-08Vishay General Semiconductor - Diodes Division0BZX84B2V4-G3-08-NDkr.0.32998Parametric Equivalent
BZX84B2V4-G3-18Vishay General Semiconductor - Diodes Division0BZX84B2V4-G3-18-NDkr.0.34860Parametric Equivalent
BZX84C2V4LT1Gonsemi749BZX84C2V4LT1GOSCT-NDkr.1.01000Similar
CMPZ5221B TR PBFREECentral Semiconductor Corp4.5111514-CMPZ5221BTRPBFREECT-NDkr.7.99000Similar
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.44677kr.4,467.70
20.000kr.0.41788kr.8,357.60
Manufacturers Standard Package
Unit Price without VAT:kr.0.44677
Unit Price with VAT:kr.0.55846