
SZBZX84C2V4LT1G | |
|---|---|
DigiKey Part Number | SZBZX84C2V4LT1GOSTR-ND - Tape & Reel (TR) SZBZX84C2V4LT1GOSCT-ND - Cut Tape (CT) SZBZX84C2V4LT1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SZBZX84C2V4LT1G |
Description | DIODE ZENER 2.4V 250MW SOT23-3 |
Manufacturer Standard Lead Time | 44 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 2.4 V 250 mW ±8% Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | SZBZX84C2V4LT1G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±8% | |
Power - Max | 250 mW | |
Impedance (Max) (Zzt) | 100 Ohms | |
Current - Reverse Leakage @ Vr | 50 µA @ 1 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23-3 (TO-236) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.08000 | kr.1.08 |
| 10 | kr.0.65900 | kr.6.59 |
| 100 | kr.0.40580 | kr.40.58 |
| 500 | kr.0.29430 | kr.147.15 |
| 1.000 | kr.0.25810 | kr.258.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.19605 | kr.588.15 |
| 6.000 | kr.0.17435 | kr.1,046.10 |
| Unit Price without VAT: | kr.1.08000 |
|---|---|
| Unit Price with VAT: | kr.1.35000 |

