Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

MMBZ5221BW-7-F | |
|---|---|
DigiKey Part Number | MMBZ5221BW-FDITR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MMBZ5221BW-7-F |
Description | DIODE ZENER 2.4V 200MW SOT323 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 2.4 V 200 mW ±5% Surface Mount SOT-323 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 100 µA @ 1 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) | Operating Temperature -65°C ~ 150°C |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package SOT-323 |
Power - Max 200 mW | Base Product Number |
Impedance (Max) (Zzt) 30 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZX84C2V4W-7-F | Diodes Incorporated | 4.668 | BZX84C2V4W-FDICT-ND | kr.2.16000 | Similar |
| BZX84-A2V4,215 | Nexperia USA Inc. | 0 | 1727-5599-1-ND | kr.4.37000 | Similar |
| BZX84-A2V4,235 | Nexperia USA Inc. | 0 | 1727-BZX84-A2V4,235CT-ND | kr.4.37000 | Similar |
| BZX84C2V4 TR | Central Semiconductor Corp | 0 | BZX84C2V4CSCT-ND | kr.1.84000 | Similar |
| BZX84C2V4LT1G | onsemi | 769 | BZX84C2V4LT1GOSCT-ND | kr.1.01000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.36028 | kr.1,080.84 |
| 6.000 | kr.0.32363 | kr.1,941.78 |
| 9.000 | kr.0.30492 | kr.2,744.28 |
| 15.000 | kr.0.28389 | kr.4,258.35 |
| 21.000 | kr.0.27143 | kr.5,700.03 |
| 30.000 | kr.0.25931 | kr.7,779.30 |
| Unit Price without VAT: | kr.0.36028 |
|---|---|
| Unit Price with VAT: | kr.0.45035 |






