BZX84B20-HE3-08 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.0.37581
Datasheet

Similar


Diodes Incorporated
In Stock: 33.174
Unit Price: kr.1.78000
Datasheet

Similar


onsemi
In Stock: 18.700
Unit Price: kr.1.01000
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: kr.0.29876
Datasheet

Similar


onsemi
In Stock: 31.579
Unit Price: kr.1.08000
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: kr.1.78000
Datasheet

Similar


onsemi
In Stock: 1.365
Unit Price: kr.1.39000
Datasheet
Zener Diode 20 V 300 mW ±2% Surface Mount SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX84B20-HE3-08

DigiKey Part Number
BZX84B20-HE3-08-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BZX84B20-HE3-08
Description
DIODE ZENER 20V 300MW SOT23-3
Customer Reference
Detailed Description
Zener Diode 20 V 300 mW ±2% Surface Mount SOT-23-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current - Reverse Leakage @ Vr
50 nA @ 14 V
Mfr
Operating Temperature
-55°C ~ 150°C
Series
Grade
Automotive
Packaging
Tape & Reel (TR)
Qualification
AEC-Q101
Part Status
Obsolete
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±2%
Supplier Device Package
SOT-23-3
Power - Max
300 mW
Base Product Number
Impedance (Max) (Zzt)
55 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BZX84B20-HE3_A-08Vishay General Semiconductor - Diodes Division0112-BZX84B20-HE3_A-08TR-NDkr.0.37581MFR Recommended
BZX84B20-7-FDiodes Incorporated33.174BZX84B20-FDICT-NDkr.1.78000Similar
BZX84C20LT1Gonsemi18.700BZX84C20LT1GOSCT-NDkr.1.01000Similar
CZRT5250B-GComchip Technology0CZRT5250B-G-NDkr.0.29876Similar
MMBZ5250BLT1Gonsemi31.579MMBZ5250BLT1GOSCT-NDkr.1.08000Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types