
BZX84B20-7-F | |
|---|---|
DigiKey Part Number | BZX84B20-FDITR-ND - Tape & Reel (TR) BZX84B20-FDICT-ND - Cut Tape (CT) BZX84B20-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX84B20-7-F |
Description | DIODE ZENER 20V 300MW SOT23 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 20 V 300 mW ±2% Surface Mount SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | BZX84B20-7-F Models |
Category | Current - Reverse Leakage @ Vr 100 nA @ 14 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -65°C ~ 150°C |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±2% | Supplier Device Package SOT-23-3 |
Power - Max 300 mW | Base Product Number |
Impedance (Max) (Zzt) 55 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.78000 | kr.1.78 |
| 10 | kr.1.07100 | kr.10.71 |
| 100 | kr.0.66630 | kr.66.63 |
| 500 | kr.0.48906 | kr.244.53 |
| 1.000 | kr.0.43175 | kr.431.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.35861 | kr.1,075.83 |
| 6.000 | kr.0.32168 | kr.1,930.08 |
| 9.000 | kr.0.30284 | kr.2,725.56 |
| 15.000 | kr.0.28165 | kr.4,224.75 |
| 21.000 | kr.0.26909 | kr.5,650.89 |
| 30.000 | kr.0.25688 | kr.7,706.40 |
| Unit Price without VAT: | kr.1.78000 |
|---|---|
| Unit Price with VAT: | kr.2.22500 |

