Zener Diode 20 V 250 mW ±6% Surface Mount SOT-23-3 (TO-236)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX84C20LT1G

DigiKey Part Number
BZX84C20LT1GOSTR-ND - Tape & Reel (TR)
BZX84C20LT1GOSCT-ND - Cut Tape (CT)
BZX84C20LT1GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZX84C20LT1G
Description
DIODE ZENER 20V 250MW SOT23-3
Manufacturer Standard Lead Time
44 Weeks
Customer Reference
Detailed Description
Zener Diode 20 V 250 mW ±6% Surface Mount SOT-23-3 (TO-236)
Datasheet
 Datasheet
EDA/CAD Models
BZX84C20LT1G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±6%
Power - Max
250 mW
Impedance (Max) (Zzt)
55 Ohms
Current - Reverse Leakage @ Vr
50 nA @ 14 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-65°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOT-23-3 (TO-236)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6.778
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.03000kr.1.03
10kr.0.63000kr.6.30
100kr.0.38640kr.38.64
500kr.0.27996kr.139.98
1.000kr.0.24524kr.245.24
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.18602kr.558.06
6.000kr.0.16526kr.991.56
9.000kr.0.15466kr.1,391.94
15.000kr.0.14273kr.2,140.95
21.000kr.0.13565kr.2,848.65
30.000kr.0.12877kr.3,863.10
Manufacturers Standard Package
Unit Price without VAT:kr.1.03000
Unit Price with VAT:kr.1.28750