BZX84B20-G3-18 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 34.865
Unit Price: kr.2.66000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.0.44592
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.0.32998
Datasheet

Similar


onsemi
In Stock: 18.700
Unit Price: kr.1.01000
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: kr.1.78000
Datasheet

Similar


onsemi
In Stock: 1.365
Unit Price: kr.1.39000
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 33.174
Unit Price: kr.1.78000
Datasheet
Zener Diode 20 V 300 mW ±2% Surface Mount SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX84B20-G3-18

DigiKey Part Number
BZX84B20-G3-18-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BZX84B20-G3-18
Description
DIODE ZENER 20V 300MW SOT23-3
Manufacturer Standard Lead Time
45 Weeks
Customer Reference
Detailed Description
Zener Diode 20 V 300 mW ±2% Surface Mount SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
BZX84B20-G3-18 Models
Product Attributes
Filter Similar Products
Category
Impedance (Max) (Zzt)
55 Ohms
Mfr
Current - Reverse Leakage @ Vr
50 nA @ 14 V
Series
Operating Temperature
-55°C ~ 150°C
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Active
Package / Case
Voltage - Zener (Nom) (Vz)
Supplier Device Package
SOT-23-3
Tolerance
±2%
Base Product Number
Power - Max
300 mW
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BZX84B20-E3-08Vishay General Semiconductor - Diodes Division34.865112-BZX84B20-E3-08CT-NDkr.2.66000Parametric Equivalent
BZX84B20-E3-18Vishay General Semiconductor - Diodes Division0BZX84B20-E3-18-NDkr.0.44592Parametric Equivalent
BZX84B20-G3-08Vishay General Semiconductor - Diodes Division0BZX84B20-G3-08-NDkr.0.32998Parametric Equivalent
BZX84C20LT1Gonsemi18.700BZX84C20LT1GOSCT-NDkr.1.01000Similar
MMBZ5250BW-7-FDiodes Incorporated0MMBZ5250BW-FDICT-NDkr.1.78000Similar
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.34860kr.3,486.00
20.000kr.0.31788kr.6,357.60
30.000kr.0.30853kr.9,255.90
Manufacturers Standard Package
Unit Price without VAT:kr.0.34860
Unit Price with VAT:kr.0.43575