MFR Recommended
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

BZX84B13-HE3-18 | |
|---|---|
DigiKey Part Number | BZX84B13-HE3-18-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZX84B13-HE3-18 |
Description | DIODE ZENER 13V 300MW SOT23-3 |
Customer Reference | |
Detailed Description | Zener Diode 13 V 300 mW ±2% Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 100 nA @ 8 V |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Grade Automotive |
Packaging Tape & Reel (TR) | Qualification AEC-Q101 |
Part Status Obsolete | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±2% | Supplier Device Package SOT-23-3 |
Power - Max 300 mW | Base Product Number |
Impedance (Max) (Zzt) 30 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZX84B13-HE3_A-18 | Vishay General Semiconductor - Diodes Division | 0 | 112-BZX84B13-HE3_A-18TR-ND | kr.0.39649 | MFR Recommended |
| BZX84B13-7-F | Diodes Incorporated | 178 | 31-BZX84B13-7-FCT-ND | kr.1.65000 | Similar |
| BZX84B13Q-7-F | Diodes Incorporated | 0 | 31-BZX84B13Q-7-FTR-ND | kr.0.34623 | Similar |
| BZX84C13LT1G | onsemi | 88.490 | BZX84C13LT1GOSCT-ND | kr.1.01000 | Similar |
| BZX84C13Q-7-F | Diodes Incorporated | 1.164 | 31-BZX84C13Q-7-FCT-ND | kr.1.71000 | Similar |






