Parametric Equivalent

BZX84B13-HE3_A-18 | |
|---|---|
DigiKey Part Number | 112-BZX84B13-HE3_A-18TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZX84B13-HE3_A-18 |
Description | DIODE ZENER 13V 300MW SOT23-3 |
Manufacturer Standard Lead Time | 45 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 13 V 300 mW ±2% Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 30 Ohms |
Mfr | Current - Reverse Leakage @ Vr 100 nA @ 8 V |
Series | Operating Temperature 150°C (TJ) |
Packaging Tape & Reel (TR) | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±2% | Package / Case |
Power - Max 300 mW | Supplier Device Package SOT-23-3 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZX84B13-HE3_A-08 | Vishay General Semiconductor - Diodes Division | 0 | 112-BZX84B13-HE3_A-08TR-ND | kr.0.29323 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.39649 | kr.3,964.90 |
| 20.000 | kr.0.36237 | kr.7,247.40 |
| 30.000 | kr.0.36125 | kr.10,837.50 |
| Unit Price without VAT: | kr.0.39649 |
|---|---|
| Unit Price with VAT: | kr.0.49561 |


